-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR890DC
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR890DC
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR890DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR890DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRS1690C0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR890DC vs SRS1690C0G |
MBR1690DC_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | MBR890DC vs MBR1690DC_R2_00001 |
SRS1690HRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR890DC vs SRS1690HRN |
SRS1690HC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR890DC vs SRS1690HC0 |
MBR890DC_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | MBR890DC vs MBR890DC_R2_00001 |
MBR890DC_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | MBR890DC vs MBR890DC_R2_10001 |
SRS1690RNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR890DC vs SRS1690RNG |
MBR1690DC_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | MBR890DC vs MBR1690DC_R2_10001 |
SRS1690HMNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR890DC vs SRS1690HMNG |
SRS1690HRNG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 90V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR890DC vs SRS1690HRNG |