There are no models available for this part yet.
Overview of MBR75100 by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MBR75100 by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W2827
|
Newark | Schottky Rectifier, Single, 100V, 75A, Do-203Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:75A, Forward Voltage Max:840Mv, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor MBR75100 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5200 | Buy Now | |
DISTI #
MBR75100GN-ND
|
DigiKey | DIODE SCHOTTKY 100V 75A DO5 Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4150 | Buy Now | |
DISTI #
905-MBR75100
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V - 75A Schottky Rectifier RoHS: Compliant | 0 |
|
$17.4100 | Order Now | |
NAC | 100V 75A DO-5 Silicon Stud Rectifier - Schottky (Standard Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$20.4800 / $22.4600 | Buy Now |
CAD Models for MBR75100 by GeneSic Semiconductor Inc
Part Data Attributes for MBR75100 by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Package Description
|
DO-5, 1 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.84 V
|
JEDEC-95 Code
|
DO-203AB
|
JESD-30 Code
|
O-MUPM-D1
|
Non-rep Pk Forward Current-Max
|
1000 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
75 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
1000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|