Part Details for MBR745-B by Micro Commercial Components
Overview of MBR745-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR745-B
MBR745-B CAD Models
MBR745-B Part Data Attributes
|
MBR745-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR745-B
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR745-B
This table gives cross-reference parts and alternative options found for MBR745-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR745-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR745 | Rectifier Diode, Schottky, 1 Element, 7.5A, 45V V(RRM) | Iskra Semic Capacitors Industry | MBR745-B vs MBR745 |
MBR745 | Rectifier Diode, | EIC Semiconductor Inc | MBR745-B vs MBR745 |
MBR745 | Rectifier Diode, Schottky, 1 Element, 7.5A, 45V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | MBR745-B vs MBR745 |
MBR745 | Rectifier Diode, | SynSemi Inc | MBR745-B vs MBR745 |