There are no models available for this part yet.
Overview of MBR60L45WTG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBR60L45WTG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57M9749
|
Newark | Rectifier Diodes, common Cathode, schottky,45V V(Rrm),to-247Var Rohs Compliant: Yes |Onsemi MBR60L45WTG Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
73AK2782
|
Newark | Schottky Rectifiers |Onsemi MBR60L45WTG Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.3700 | Buy Now | |
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V, TO-247AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 43110 |
|
$1.8200 / $2.1500 | Buy Now |
CAD Models for MBR60L45WTG by onsemi
Part Data Attributes for MBR60L45WTG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-247
|
Package Description
|
LEAD FREE, PLASTIC, CASE 340L-02, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
340AL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.53 V
|
JEDEC-95 Code
|
TO-247AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for MBR60L45WTG
This table gives cross-reference parts and alternative options found for MBR60L45WTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR60L45WTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR60L45CTG | Schottky Barrier Rectifier, L-Series, 60 A, 45 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR60L45WTG vs MBR60L45CTG |
Related Parts for MBR60L45WTG
-
STPS60L45CWRectifier Diodes
-
B32021A3103M000Fixed Capacitors
-
SMBJ58ATransient Suppressors
-
SPW47N60C3Power Field-Effect Transistors
-
MC56F82316VLFMicrocontrollers
-
RG1608P-2372-B-T5Fixed Resistors
-
LT1372IS8#PBFSwitching Regulator or Controllers
-
MMBT3904LT1GSmall Signal Bipolar Transistors
-
61203422821Headers and Edge Type Connectors