Part Details for MBR6050PT_T0_10001 by PanJit Semiconductor
Overview of MBR6050PT_T0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for MBR6050PT_T0_10001
MBR6050PT_T0_10001 CAD Models
MBR6050PT_T0_10001 Part Data Attributes
|
MBR6050PT_T0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR6050PT_T0_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR6050PT_T0_10001
This table gives cross-reference parts and alternative options found for MBR6050PT_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6050PT_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6050PT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | PanJit Semiconductor | MBR6050PT_T0_10001 vs MBR6050PT_T0_00001 |