Part Details for MBR6045WT by International Rectifier
Overview of MBR6045WT by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR6045WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-247AC | 40 |
|
$1.9677 / $3.5776 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 45 Volt, TO-247AC | 65 |
|
$1.9677 / $3.5776 | Buy Now |
Part Details for MBR6045WT
MBR6045WT CAD Models
MBR6045WT Part Data Attributes
|
MBR6045WT
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBR6045WT
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-247AC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 150000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR6045WT
This table gives cross-reference parts and alternative options found for MBR6045WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6045WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MBR6045WT vs MBR6045WT |
MBR6045WT | 30A, 45V, SILICON, RECTIFIER DIODE, TO-247AC | Motorola Mobility LLC | MBR6045WT vs MBR6045WT |
MBR6045WTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | MBR6045WT vs MBR6045WTPBF |