Part Details for MBR6045PT by Taiwan Semiconductor
Overview of MBR6045PT by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR6045PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR6045PT-ND
|
DigiKey | DIODE ARR SCHOTT 45V 60A TO247AD Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8943 | Buy Now |
DISTI #
MBR6045PT
|
Avnet Americas | Diode Schottky 45V 60A 3-Pin TO-247AD Tube - Rail/Tube (Alt: MBR6045PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$1.5473 / $1.7114 | Buy Now |
DISTI #
821-MBR6045PTC0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 60A, 45V, Schottky Rectifier RoHS: Compliant | 616 |
|
$1.6800 / $3.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$1.5300 | Buy Now |
Part Details for MBR6045PT
MBR6045PT CAD Models
MBR6045PT Part Data Attributes:
|
MBR6045PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR6045PT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR6045PT
This table gives cross-reference parts and alternative options found for MBR6045PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6045PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR6045PT vs MBR6045PT |
MBR6045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | MBR6045PT vs MBR6045PT |
MBR6045PTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Micro Commercial Components | MBR6045PT vs MBR6045PTP |
MBR6045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, TO-3P, 3 PIN | Lite-On Semiconductor Corporation | MBR6045PT vs MBR6045PT |
MBR6045PT | 30A, 45V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MBR6045PT vs MBR6045PT |
MBR6045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Promax-Johnton Electronic Corporation | MBR6045PT vs MBR6045PT |
STPS6045CP | Power Schottky Rectifier | STMicroelectronics | MBR6045PT vs STPS6045CP |
MBR6045PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Micro Commercial Components | MBR6045PT vs MBR6045PT |