Part Details for MBR6045PT-PBF by Digitron Semiconductors
Overview of MBR6045PT-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR6045PT-PBF
MBR6045PT-PBF CAD Models
MBR6045PT-PBF Part Data Attributes:
|
MBR6045PT-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR6045PT-PBF
Digitron Semiconductors
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR6045PT-PBF
This table gives cross-reference parts and alternative options found for MBR6045PT-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR6045PT-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR6045PTHR | Rectifier Diode | Digitron Semiconductors | MBR6045PT-PBF vs MBR6045PTHR |
MBR6045PT-XX-TU | Rectifier Diode, | Taitron Components Inc | MBR6045PT-PBF vs MBR6045PT-XX-TU |
MBR6045PT | 45 V, 60 A Schottky Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | MBR6045PT-PBF vs MBR6045PT |
MBR6045PTG | 45 V, 60 A Schottky Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | MBR6045PT-PBF vs MBR6045PTG |