Part Details for MBR60045CTL by GeneSic Semiconductor Inc
Overview of MBR60045CTL by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR60045CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Schottky - 80V/600A RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |
Part Details for MBR60045CTL
MBR60045CTL CAD Models
MBR60045CTL Part Data Attributes
|
MBR60045CTL
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR60045CTL
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 45V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 300 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBR60045CTL
This table gives cross-reference parts and alternative options found for MBR60045CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR60045CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR60045CT | 45V 600A Silicon Schottky Rectifier in Twin Tower Package | GeneSic Semiconductor Inc | MBR60045CTL vs MBR60045CT |
MBR60045CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 45V V(RRM), Silicon, MODULE-2 | Daco Semiconductor Co Ltd | MBR60045CTL vs MBR60045CT |