Part Details for MBR5100 by Diodes Incorporated
Overview of MBR5100 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR5100
MBR5100 CAD Models
MBR5100 Part Data Attributes
|
MBR5100
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBR5100
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 5A, 100V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.725 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Technology | SCHOTTKY |
Alternate Parts for MBR5100
This table gives cross-reference parts and alternative options found for MBR5100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR5100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL510C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBR5100 vs SL510C |
HS5BH | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MBR5100 vs HS5BH |
SS510 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | MBR5100 vs SS510 |
ES5BF1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MBR5100 vs ES5BF1 |
FM5L100-AS-H | Rectifier Diode, | Formosa Microsemi Co Ltd | MBR5100 vs FM5L100-AS-H |
FM5100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | MBR5100 vs FM5100 |
S510C | Rectifier Diode, Schottky, 1 Element, 5A, 100V V(RRM), | Galaxy Microelectronics | MBR5100 vs S510C |
SS510C | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MBR5100 vs SS510C |
SS510B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | MBR5100 vs SS510B |
FM502V-HF-T | Rectifier Diode, | Rectron Semiconductor | MBR5100 vs FM502V-HF-T |