MBR50040CTR
Description: 40V 500A Silicon Schottky Rectifier in Twin Tower Package

Overview of MBR50040CTR by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for MBR50040CTR by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
NAC Silicon Schottky Rectifier - 40V/500A RoHS: Compliant Min Qty: 25 Package Multiple: 25 0
RFQ

CAD Models for MBR50040CTR by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR50040CTR by GeneSic Semiconductor Inc

MBR50040CTR
GeneSic Semiconductor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Package Description
R-PUFM-X2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
ANODE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JESD-30 Code
R-PUFM-X2
Non-rep Pk Forward Current-Max
3500 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
250 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
1000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MBR50040CTR
    GeneSic Semiconductor Inc
    40V 500A Silicon Schottky Rectifier in Twin Tower Package
    VS

Alternate Parts for MBR50040CTR

This table gives cross-reference parts and alternative options found for MBR50040CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR50040CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRF50040R Rectifier Diode, Schottky, 1 Phase, 2 Element, 250A, 40V V(RRM), Silicon, TO-244AB, GeneSic Semiconductor Inc MBR50040CTR vs MBRF50040R

Related Parts for MBR50040CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR50040CTR by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR50040CTR by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MBR50040CTR would you like to use for your alert(s)?
  • Please alert me when MBR50040CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR50040CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR50040CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR50040CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR50040CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR50040CTR by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: