Diodes
MBR50040CT
Description: HIGH POWER -SCHOTTKY RECTIFIERS; IF::500A; case_package::Twin Tower Modules

Overview of MBR50040CT by America Semiconductor LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for MBR50040CT by America Semiconductor LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR50040CT by America Semiconductor LLC

MBR50040CT
America Semiconductor LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICA SEMICONDUCTOR LLC
Reach Compliance Code
unknown
Application
POWER
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JESD-30 Code
R-PUFM-X2
Non-rep Pk Forward Current-Max
3500 A
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
250 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
1000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MBR50040CT
    America Semiconductor LLC
    HIGH POWER -SCHOTTKY RECTIFIERS; IF::500A; case_package::Twin Tower Modules
    VS

Related Parts for MBR50040CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR50040CT by America Semiconductor LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR50040CT by America Semiconductor LLC

Select Manufacturer
Which Manufacturer of MBR50040CT would you like to use for your alert(s)?
  • Please alert me when MBR50040CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR50040CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR50040CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR50040CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR50040CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR50040CT by America Semiconductor LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: