-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 A Schottky Barrier Rectifiers, TO-247-3, 900-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR4060PTFS-ND
|
DigiKey | DIODE ARR SCHOTT 60V 40A TO247AD Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V, TO-247AD RoHS: Compliant Status: Active Min Qty: 1 | 36358 |
|
$1.2900 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR4060PT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR4060PT
onsemi
40 A Schottky Barrier Rectifiers, TO-247-3, 900-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247-3 | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340CC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR4060PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4060PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon | Vishay Intertechnologies | MBR4060PT vs MBR4060PT |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, | General Instrument Corp | MBR4060PT vs MBR4060PT |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-3P, 3 PIN | Diodes Incorporated | MBR4060PT vs MBR4060PT |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR4060PT vs MBR4060PT |
MBR4060PT_NL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | MBR4060PT vs MBR4060PT_NL |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | MBR4060PT vs MBR4060PT |
SK4060C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | MBR4060PT vs SK4060C |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Promax-Johnton Electronic Corporation | MBR4060PT vs MBR4060PT |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Fagor Electrónica | MBR4060PT vs MBR4060PT |
MBR4060PT-F | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | MBR4060PT vs MBR4060PT-F |