Part Details for MBR4060PT by Diodes Incorporated
Overview of MBR4060PT by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR4060PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 60 Volt, TO-247AD | 219 |
|
$1.2000 / $2.4000 | Buy Now |
Part Details for MBR4060PT
MBR4060PT CAD Models
MBR4060PT Part Data Attributes
|
MBR4060PT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MBR4060PT
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-3P, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4060PT
This table gives cross-reference parts and alternative options found for MBR4060PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4060PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon | Vishay Intertechnologies | MBR4060PT vs MBR4060PT |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, | General Instrument Corp | MBR4060PT vs MBR4060PT |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | PanJit Semiconductor | MBR4060PT vs MBR4060PT |
MBR4060PT_NL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | MBR4060PT vs MBR4060PT_NL |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | MBR4060PT vs MBR4060PT |
SK4060C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | MBR4060PT vs SK4060C |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Promax-Johnton Electronic Corporation | MBR4060PT vs MBR4060PT |
MBR4060PT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, TO-247AD, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Fagor Electrónica | MBR4060PT vs MBR4060PT |
MBR4060PT | 40 A Schottky Barrier Rectifiers, TO-247-3, 900-TUBE | onsemi | MBR4060PT vs MBR4060PT |
MBR4060PT-F | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, TO-3P, 3 PIN | Diodes Incorporated | MBR4060PT vs MBR4060PT-F |