There are no models available for this part yet.
Overview of MBR3535HR by Digitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MBR3535HR by Digitron Semiconductors
Part Data Attributes for MBR3535HR by Digitron Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIGITRON SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.68 V
|
JEDEC-95 Code
|
DO-4
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
600 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Output Current-Max
|
35 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
35 V
|
Reverse Current-Max
|
1500 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for MBR3535HR
This table gives cross-reference parts and alternative options found for MBR3535HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3535HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3535 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 35V V(RRM), Silicon, DO-203AA, | Motorola Semiconductor Products | MBR3535HR vs MBR3535 |
MBR3535 | 35A, 35V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | MBR3535HR vs MBR3535 |
MBR3535 | Rectifier, Schottky; Max Peak Repetitive Reverse Voltage: 35; Max TMS Bridge Input Voltage: 35; Max DC Reverse Voltage: 100; Package: DO-4 | Digitron Semiconductors | MBR3535HR vs MBR3535 |
MBR3535-PBF | Rectifier Diode | Digitron Semiconductors | MBR3535HR vs MBR3535-PBF |