MBR3200L-Z21D1-B
Unisonic Technologies Co Ltd
Description: Rectifier Diode,

Overview of MBR3200L-Z21D1-B by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MBR3200L-Z21D1-B by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR3200L-Z21D1-B by Unisonic Technologies Co Ltd

MBR3200L-Z21D1-B
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
DO-201AD1, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-XALF-W2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
50 µA
Reverse Test Voltage
200 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MBR3200L-Z21D1-B
    Unisonic Technologies Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for MBR3200L-Z21D1-B

This table gives cross-reference parts and alternative options found for MBR3200L-Z21D1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3200L-Z21D1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR3200G-Z21D1-B Rectifier Diode, Unisonic Technologies Co Ltd MBR3200L-Z21D1-B vs MBR3200G-Z21D1-B
Part Number Description Manufacturer Compare
UT3020-PBF Rectifier Diode Digitron Semiconductors MBR3200L-Z21D1-B vs UT3020-PBF
MBR3200G-Z21D1-B Rectifier Diode, Unisonic Technologies Co Ltd MBR3200L-Z21D1-B vs MBR3200G-Z21D1-B
RG4Z Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Sanken Electric Co Ltd MBR3200L-Z21D1-B vs RG4Z
MBR3200G-Z21D-B Rectifier Diode, Unisonic Technologies Co Ltd MBR3200L-Z21D1-B vs MBR3200G-Z21D-B
RN3Z Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Sanken Electric Co Ltd MBR3200L-Z21D1-B vs RN3Z
1N5417HR Rectifier Diode Digitron Semiconductors MBR3200L-Z21D1-B vs 1N5417HR
SPD5417S Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL LEADED, 2 PIN Solid State Devices Inc (SSDI) MBR3200L-Z21D1-B vs SPD5417S
RX3Z Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Sanken Electric Co Ltd MBR3200L-Z21D1-B vs RX3Z
1N5417-PBF Rectifier Diode Digitron Semiconductors MBR3200L-Z21D1-B vs 1N5417-PBF
UTR3320-PBF Rectifier Diode Digitron Semiconductors MBR3200L-Z21D1-B vs UTR3320-PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR3200L-Z21D1-B by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR3200L-Z21D1-B by Unisonic Technologies Co Ltd

  • Please alert me when MBR3200L-Z21D1-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR3200L-Z21D1-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR3200L-Z21D1-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR3200L-Z21D1-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR3200L-Z21D1-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR3200L-Z21D1-B by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: