Part Details for MBR3100 by Sensitron Semiconductors
Overview of MBR3100 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR3100
MBR3100 CAD Models
MBR3100 Part Data Attributes
|
MBR3100
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR3100
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-201AD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR3100
This table gives cross-reference parts and alternative options found for MBR3100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB845 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR3100 vs SB845 |
MUR460A | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | MBR3100 vs MUR460A |
HSR530 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, | HSMC Corporation | MBR3100 vs HSR530 |
SB3100 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM), | LRC Leshan Radio Co Ltd | MBR3100 vs SB3100 |
SB3100 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM) | PanJit Semiconductor | MBR3100 vs SB3100 |
31DQ05 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, DO-201AD, | EIC Semiconductor Inc | MBR3100 vs 31DQ05 |
SB3100 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM) | U-Fo Top-Tech Co Ltd | MBR3100 vs SB3100 |
SB3100 | Rectifier Diode, Schottky, 1 Element, 3A, 100V V(RRM) | Taiwan Semiconductor | MBR3100 vs SB3100 |
MUR340AX | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MBR3100 vs MUR340AX |
SB540-E3/73 | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR3100 vs SB540-E3/73 |