Datasheets
MBR3030PT by:

Rectifier Diode, Schottky, 30A, 30V V(RRM)

Part Details for MBR3030PT by Advanced Power Technology

Overview of MBR3030PT by Advanced Power Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MBR3030PT

MBR3030PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR3030PT Part Data Attributes

MBR3030PT Advanced Power Technology
Buy Now Datasheet
Compare Parts:
MBR3030PT Advanced Power Technology Rectifier Diode, Schottky, 30A, 30V V(RRM)
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED POWER TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.65 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A
Operating Temperature-Max 150 °C
Output Current-Max 30 A
Rep Pk Reverse Voltage-Max 30 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)

MBR3030PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR3030PT by Advanced Power Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR3030PT by Advanced Power Technology

Select Manufacturer
Which Manufacturer of MBR3030PT would you like to use for your alert(s)?
  • Please alert me when MBR3030PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR3030PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR3030PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR3030PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR3030PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR3030PT by Advanced Power Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: