Part Details for MBR30100CT by Continental Device India Ltd
Overview of MBR30100CT by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR30100CT
MBR30100CT CAD Models
MBR30100CT Part Data Attributes
|
MBR30100CT
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR30100CT
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IATF 16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR30100CT
This table gives cross-reference parts and alternative options found for MBR30100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF30100CTH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBR30100CT vs MBRF30100CTH |
MBRB30100CT | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MBR30100CT vs MBRB30100CT |
MBRBL30100CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR30100CT vs MBRBL30100CT-BP-HF |
SBRB30100CT | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MBR30100CT vs SBRB30100CT |
MBRBL30100CT-TP | Rectifier Diode, | Micro Commercial Components | MBR30100CT vs MBRBL30100CT-TP |
MBRB30100CT | Rectifier Diode, | Surge Components Inc | MBR30100CT vs MBRB30100CT |
MBRBL30100CT-TP-HF | Rectifier Diode, | Micro Commercial Components | MBR30100CT vs MBRBL30100CT-TP-HF |
TSD30H100CW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR30100CT vs TSD30H100CW |
MBR30100CTH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR30100CT vs MBR30100CTH |
MBRL30100CT-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR30100CT vs MBRL30100CT-BP-HF |