MBR2560CT_T0_00001
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB,

Overview of MBR2560CT_T0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for MBR2560CT_T0_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-MBR2560CTT000001
Mouser Electronics Schottky Diodes & Rectifiers 60V,Schottky,TO-220AB,25A RoHS: Compliant 0
  • 58,000 $0.5130
$0.5130 Order Now
NAC 60V,Schottky,TO-220AB,25A RoHS: Compliant Min Qty: 58000 Package Multiple: 50 0
RFQ
DISTI # MBR2560CT_T0_00001
Avnet Silica Diode Schottky 25A 3-Pin TO-220AB Tube (Alt: MBR2560CT_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MBR2560CT_T0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR2560CT_T0_00001 by PanJit Semiconductor

MBR2560CT_T0_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
12.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBR2560CT_T0_00001
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for MBR2560CT_T0_00001

This table gives cross-reference parts and alternative options found for MBR2560CT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2560CT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB2560CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560CT_00001
MBR2560CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs MBR2560CT_00001
SB2560CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560CT_T0_10001
SB2560CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560CT_T0_00001
MBR2560CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs MBR2560CT_10001
MBRF2560CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBR2560CT_T0_00001 vs MBRF2560CTD0G
MBR2560FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR2560CT_T0_00001 vs MBR2560FCT_T0_10001
SB2560FCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560FCT_T0_00001
SB2560FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560FCT_T0_10001
MBRF2560CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBR2560CT_T0_00001 vs MBRF2560CT-YC0
Part Number Description Manufacturer Compare
SB2560CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560CT_T0_10001
MBR2560CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs MBR2560CT_10001
SB2560FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560FCT_T0_10001
MBR2560CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs MBR2560CT_00001
MBR2560FCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR2560CT_T0_00001 vs MBR2560FCT_T0_10001
MBRF2560CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBR2560CT_T0_00001 vs MBRF2560CTD0G
SB2560FCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560FCT_T0_00001
SB2560CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560CT_00001
SB2560CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2560CT_T0_00001 vs SB2560CT_T0_00001
MBRF2560CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBR2560CT_T0_00001 vs MBRF2560CT-YC0

Related Parts for MBR2560CT_T0_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR2560CT_T0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR2560CT_T0_00001 by PanJit Semiconductor

  • Please alert me when MBR2560CT_T0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR2560CT_T0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR2560CT_T0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR2560CT_T0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR2560CT_T0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR2560CT_T0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: