Part Details for MBR2200_AY_00001 by PanJit Semiconductor
Overview of MBR2200_AY_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2200_AY_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR2200_AY_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V Schottky 2A RoHS: Compliant | 0 |
|
$0.0680 / $0.0970 | Order Now |
DISTI #
MBR2200-AY
|
TME | Diode: Schottky rectifying, THT, 200V, 2A, DO15, Ammo Pack, Ir: 20mA Min Qty: 5 | 1795 |
|
$0.0870 / $0.1580 | Buy Now |
|
NAC | 200V,Schottky,DO-15,2A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for MBR2200_AY_00001
MBR2200_AY_00001 CAD Models
MBR2200_AY_00001 Part Data Attributes:
|
MBR2200_AY_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR2200_AY_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR2200_AY_00001
This table gives cross-reference parts and alternative options found for MBR2200_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2200_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2200_B0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | PanJit Semiconductor | MBR2200_AY_00001 vs MBR2200_B0_00001 |
SB2200-AP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Micro Commercial Components | MBR2200_AY_00001 vs SB2200-AP-HF |
MBR2200_AY_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | PanJit Semiconductor | MBR2200_AY_00001 vs MBR2200_AY_10001 |
MBR2200_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | PanJit Semiconductor | MBR2200_AY_00001 vs MBR2200_R2_10001 |
SB2200-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Won-Top Electronics Co Ltd | MBR2200_AY_00001 vs SB2200-LF |
SB2200-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Micro Commercial Components | MBR2200_AY_00001 vs SB2200-TP-HF |
SR2200-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | MBR2200_AY_00001 vs SR2200-H |
SB2200-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | MBR2200_AY_00001 vs SB2200-H |
SB2200-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Micro Commercial Components | MBR2200_AY_00001 vs SB2200-BP-HF |
SB2200-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Won-Top Electronics Co Ltd | MBR2200_AY_00001 vs SB2200-T3 |