-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR2200
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR2200
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBR2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2200_B0_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | PanJit Semiconductor | MBR2200 vs MBR2200_B0_00001 |
SB2200-AP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Micro Commercial Components | MBR2200 vs SB2200-AP-HF |
MBR2200_AY_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | PanJit Semiconductor | MBR2200 vs MBR2200_AY_10001 |
MBR2200_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | PanJit Semiconductor | MBR2200 vs MBR2200_R2_10001 |
SB2200-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Won-Top Electronics Co Ltd | MBR2200 vs SB2200-LF |
SB2200-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Micro Commercial Components | MBR2200 vs SB2200-TP-HF |
SR2200-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-41, | Formosa Microsemi Co Ltd | MBR2200 vs SR2200-H |
SB2200-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Formosa Microsemi Co Ltd | MBR2200 vs SB2200-H |
SB2200-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Micro Commercial Components | MBR2200 vs SB2200-BP-HF |
SB2200-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Won-Top Electronics Co Ltd | MBR2200 vs SB2200-T3 |