MBR20H150CT_T0_00001
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB,

Overview of MBR20H150CT_T0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for MBR20H150CT_T0_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-MBR20H150CTT0000
Mouser Electronics Schottky Diodes & Rectifiers 150V,Schottky,TO-220AB,20A RoHS: Compliant 0
  • 2,000 $0.3840
$0.3840 Order Now
NAC 150V,Schottky,TO-220AB,20A RoHS: Compliant Min Qty: 1 Package Multiple: 50 6249
  • 7,500 $0.3800
  • 15,000 $0.3700
$0.3700 / $0.3800 Buy Now

CAD Models for MBR20H150CT_T0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR20H150CT_T0_00001 by PanJit Semiconductor

MBR20H150CT_T0_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
0.55 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR20H150CT_T0_00001
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for MBR20H150CT_T0_00001

This table gives cross-reference parts and alternative options found for MBR20H150CT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20H150CT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR20150CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR20H150CT_T0_00001 vs MBR20150CT_10001
MBR20150CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR20H150CT_T0_00001 vs MBR20150CT_T0_10001
SRF20150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN HY Electronic Corp MBR20H150CT_T0_00001 vs SRF20150CT
MBRF20H150CT-E3/45 DIODE 10 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors MBR20H150CT_T0_00001 vs MBRF20H150CT-E3/45
SB20150CT-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd MBR20H150CT_T0_00001 vs SB20150CT-H
CBD20150VCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor MBR20H150CT_T0_00001 vs CBD20150VCT_T0_10001
MBR20H150CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR20H150CT_T0_00001 vs MBR20H150CT_T0_10001
MBRF20H150CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Vishay Intertechnologies MBR20H150CT_T0_00001 vs MBRF20H150CT-E3/45
SB20150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Gulfsemi MBR20H150CT_T0_00001 vs SB20150CT
Part Number Description Manufacturer Compare
SBR20U150CTFP-G Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated MBR20H150CT_T0_00001 vs SBR20U150CTFP-G
SB20150FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Gulfsemi MBR20H150CT_T0_00001 vs SB20150FCT
SRF20150 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MBR20H150CT_T0_00001 vs SRF20150
CBD20150VFCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 PanJit Semiconductor MBR20H150CT_T0_00001 vs CBD20150VFCT_T0_00001
MBR20150CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR20H150CT_T0_00001 vs MBR20150CT_T0_00001
SB20150CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Gulfsemi MBR20H150CT_T0_00001 vs SB20150CT
SBR20U150CTFP-JT Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ALTERNATE ITO-220AB, 3 PIN Diodes Incorporated MBR20H150CT_T0_00001 vs SBR20U150CTFP-JT
MBR20150CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR20H150CT_T0_00001 vs MBR20150CT_T0_10001
SRF20150D0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MBR20H150CT_T0_00001 vs SRF20150D0G
MBR20150CT_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR20H150CT_T0_00001 vs MBR20150CT_10001

Related Parts for MBR20H150CT_T0_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR20H150CT_T0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR20H150CT_T0_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MBR20H150CT_T0_00001 would you like to use for your alert(s)?
  • Please alert me when MBR20H150CT_T0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR20H150CT_T0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR20H150CT_T0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR20H150CT_T0_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR20H150CT_T0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR20H150CT_T0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: