Part Details for MBR2090CTG by onsemi
Overview of MBR2090CTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR2090CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MBR2090CTG-OS-ND
|
DigiKey | DIODE ARR SCHOTT 90V 10A TO220 Min Qty: 426 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
7897 In Stock |
|
$0.7000 | Buy Now |
DISTI #
MBR2090CTGOS-ND
|
DigiKey | DIODE ARR SCHOTT 90V 10A TO220 Min Qty: 426 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$0.5758 / $0.6774 | Buy Now |
DISTI #
C1S541900108583
|
Chip1Stop | Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Container: Tube | 46 |
|
$0.4850 / $0.5270 | Buy Now |
Part Details for MBR2090CTG
MBR2090CTG CAD Models
MBR2090CTG Part Data Attributes
|
MBR2090CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR2090CTG
onsemi
Schottky Barrier Rectifier, 20 A, 90 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE-221A, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MBR2090CTG
This table gives cross-reference parts and alternative options found for MBR2090CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2090CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2090CT_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR2090CTG vs MBR2090CT_10001 |
MBR2090CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, TO-220CT, 3 PIN | General Instrument Corp | MBR2090CTG vs MBR2090CT |
MBR2090CT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR2090CTG vs MBR2090CT_T0_00001 |
MBR2090CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MBR2090CTG vs MBR2090CT |
VS-MBR2090CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | MBR2090CTG vs VS-MBR2090CT-M3 |
GCH20A09 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN | KYOCERA Corporation | MBR2090CTG vs GCH20A09 |
MBR2090CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR2090CTG vs MBR2090CT |
MBR2090CT-M3/4W | DIODE 10 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR2090CTG vs MBR2090CT-M3/4W |
VS-MBR2090CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MBR2090CTG vs VS-MBR2090CTPBF |
MBR2090CT_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, | PanJit Semiconductor | MBR2090CTG vs MBR2090CT_T0_10001 |