Diodes
MBR2090CT-M3/4W
Description: DIODE 10 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode

Overview of MBR2090CT-M3/4W by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MBR2090CT-M3/4W by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MBR2090CT-M3/4W-ND
DigiKey DIODE ARR SCHOTT 90V 10A TO220-3 Min Qty: 8000 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 8,000 $0.6584
$0.6584 Buy Now

CAD Models for MBR2090CT-M3/4W by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR2090CT-M3/4W by Vishay Semiconductors

MBR2090CT-M3/4W
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
90 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MBR2090CT-M3/4W
    Vishay Semiconductors
    DIODE 10 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
    VS

Alternate Parts for MBR2090CT-M3/4W

This table gives cross-reference parts and alternative options found for MBR2090CT-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2090CT-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR2090CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2090CT-M3/4W vs MBR2090CT_T0_00001
MBR2090CT-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBR2090CT-M3/4W vs MBR2090CT-M3/4W
MBR2090CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2090CT-M3/4W vs MBR2090CT_00001
MBR2090CT-F Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MBR2090CT-M3/4W vs MBR2090CT-F
MBR2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation MBR2090CT-M3/4W vs MBR2090CT
GCH20A09 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN KYOCERA Corporation MBR2090CT-M3/4W vs GCH20A09
VS-MBR2090CT-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies MBR2090CT-M3/4W vs VS-MBR2090CT-M3
MBR2090CT-E3/4W DIODE 10 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors MBR2090CT-M3/4W vs MBR2090CT-E3/4W
VS-MBR2090CT-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies MBR2090CT-M3/4W vs VS-MBR2090CT-1PBF
VS-MBR2090CT-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MBR2090CT-M3/4W vs VS-MBR2090CT-1-M3
Part Number Description Manufacturer Compare
MBR2090CT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2090CT-M3/4W vs MBR2090CT_T0_10001
MBR2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation MBR2090CT-M3/4W vs MBR2090CT
MBR2090CT-F Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MBR2090CT-M3/4W vs MBR2090CT-F
MBR2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN Diodes Incorporated MBR2090CT-M3/4W vs MBR2090CT
GCH20A09 Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 90V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN KYOCERA Corporation MBR2090CT-M3/4W vs GCH20A09
VS-MBR2090CT-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies MBR2090CT-M3/4W vs VS-MBR2090CT-M3
MBR2090CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2090CT-M3/4W vs MBR2090CT_00001
MBR2090CT-M3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MBR2090CT-M3/4W vs MBR2090CT-M3/4W
MBR2090CT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, PanJit Semiconductor MBR2090CT-M3/4W vs MBR2090CT_T0_00001
MBR2090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR2090CT-M3/4W vs MBR2090CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR2090CT-M3/4W by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR2090CT-M3/4W by Vishay Semiconductors

  • Please alert me when MBR2090CT-M3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR2090CT-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR2090CT-M3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR2090CT-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR2090CT-M3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR2090CT-M3/4W by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: