-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, Dual, 20 A, 30 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0801
|
Newark | Schottky Rectifier, Common Cathode, 20A To-220, Repetitive Peak Reverse Voltage:30V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220, No. Of Pins:3Pins, Forward Voltage Max:580Mv Rohs Compliant: Yes |Onsemi MBR2030CTLG Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.6700 | Buy Now |
DISTI #
MBR2030CTLGOS-ND
|
DigiKey | DIODE ARR SCHOTT 30V 10A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
170 In Stock |
|
$1.6170 / $2.4500 | Buy Now |
DISTI #
MBR2030CTLG
|
Avnet Americas | Diode Schottky 30V 20A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MBR2030CTLG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube | 298 |
|
$0.9253 / $1.1044 | Buy Now |
DISTI #
863-MBR2030CTLG
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 30V RoHS: Compliant | 98 |
|
$1.1900 / $2.4400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 5 | 185 |
|
$2.6853 / $2.8539 | Buy Now |
DISTI #
MBR2030CTLG
|
Avnet Silica | Diode Schottky 30V 20A 3-Pin(3+Tab) TO-220AB Rail (Alt: MBR2030CTLG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MBR2030CTLG
|
EBV Elektronik | Diode Schottky 30V 20A 3-Pin(3+Tab) TO-220AB Rail (Alt: MBR2030CTLG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR2030CTLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR2030CTLG
onsemi
Schottky Power Rectifier, Switch-mode, Dual, 20 A, 30 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR2030CTLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2030CTLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2030CTL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MBR2030CTLG vs MBR2030CTL |
MBR2030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MBR2030CTLG vs MBR2030CT |
MBR2030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MBR2030CTLG vs MBR2030CT |
MBR2030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR2030CTLG vs MBR2030CT |
MBR2030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | MBR2030CTLG vs MBR2030CT |
MBR2030CTL | Schottky Power Rectifier, Switch-mode, Dual, 20 A, 30 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MBR2030CTLG vs MBR2030CTL |
MBR2030CTL-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MBR2030CTLG vs MBR2030CTL-G |