Part Details for MBR190_AY_10001 by PanJit Semiconductor
Overview of MBR190_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for MBR190_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR190_AY_10001
|
Mouser Electronics | Schottky Diodes & Rectifiers 90V Schottky 1A RoHS: Compliant | 0 |
|
$0.0440 / $0.0660 | Order Now |
|
NAC | 90V,Schottky,DO-41,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for MBR190_AY_10001
MBR190_AY_10001 CAD Models
MBR190_AY_10001 Part Data Attributes
|
MBR190_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR190_AY_10001
PanJit Semiconductor
1A, 90V, SILICON, SIGNAL DIODE, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR190_AY_10001
This table gives cross-reference parts and alternative options found for MBR190_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR190_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR190_R2_00001 | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR190_AY_10001 vs MBR190_R2_00001 |
SR1100 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | MBR190_AY_10001 vs SR1100 |
MBR190_B0_00001 | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR190_AY_10001 vs MBR190_B0_00001 |
MBR190 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MBR190_AY_10001 vs MBR190 |
MBR190_AY_00001 | 1A, 90V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | MBR190_AY_10001 vs MBR190_AY_00001 |
SR110X0G | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | MBR190_AY_10001 vs SR110X0G |
SR1100-TB | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MBR190_AY_10001 vs SR1100-TB |
SR109X0G | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, | Taiwan Semiconductor | MBR190_AY_10001 vs SR109X0G |
SR190-T | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | MBR190_AY_10001 vs SR190-T |
SB1100HFAMP | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | MBR190_AY_10001 vs SB1100HFAMP |