MBR1645
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2

Overview of MBR1645 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MBR1645 by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC9318
Newark Schottky Rectifier, 16A, 45V, To-220Ac, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):16A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:630Mv, Forward Surge Rohs Compliant: Yes |Taiwan Semiconductor MBR1645 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 964
  • 1 $1.1400
  • 10 $0.9480
  • 100 $0.7550
  • 500 $0.6520
  • 1,000 $0.5460
$0.5460 / $1.1400 Buy Now
DISTI # 1801-MBR1645-ND
DigiKey DIODE SCHOTTKY 45V 16A TO220AC Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # MBR1645
Avnet Americas Diode Schottky 45V 16A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MBR1645) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube 0
  • 1,000 $0.4473
  • 1,100 $0.4351
  • 2,100 $0.4290
  • 5,000 $0.4228
  • 10,000 $0.4167
  • 50,000 $0.4106
  • 100,000 $0.4044
$0.4044 / $0.4473 Buy Now
DISTI # 821-MBR1645
Mouser Electronics Schottky Diodes & Rectifiers 16A, 45V, Schottky Rectifier RoHS: Compliant 2123
  • 1 $1.1700
  • 10 $0.9650
  • 100 $0.7680
  • 500 $0.6620
  • 1,000 $0.5540
  • 2,500 $0.4670
  • 5,000 $0.4540
  • 10,000 $0.4400
$0.4400 / $1.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks 0
  • 1,000 $0.3980
$0.3980 Buy Now
DISTI # MBR1645
EBV Elektronik Diode Schottky 45V 16A 3-Pin TO-220AC Tube (Alt: MBR1645) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MBR1645 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR1645 by Taiwan Semiconductor

MBR1645
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.63 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR1645
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for MBR1645

This table gives cross-reference parts and alternative options found for MBR1645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-MBR1645-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies MBR1645 vs VS-MBR1645-M3
MBR1645 Schottky Barrier Rectifier, 16 A, 45 V, 2000-TUBE onsemi MBR1645 vs MBR1645
Part Number Description Manufacturer Compare
MBR1645 Schottky Barrier Rectifier, 16 A, 45 V, 2000-TUBE onsemi MBR1645 vs MBR1645
VS-MBR1645-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies MBR1645 vs VS-MBR1645-M3
MBR1645-E3/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MBR1645 vs MBR1645-E3/45

Related Parts for MBR1645

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1645 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1645 by Taiwan Semiconductor

  • Please alert me when MBR1645 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR1645 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1645 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR1645 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1645.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1645 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: