Part Details for MBR1635-E3/45 by Vishay Intertechnologies
Overview of MBR1635-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR1635-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K7551
|
Newark | Schottky Rectifier, 16A, 35V, To-220Ac, Repetitive Peak Reverse Voltage:35V, Average Forward Current:16A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:570Mv, Forward Surge Current:150Arohs Compliant: Yes |Vishay MBR1635-E3/45 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5390 / $0.5840 | Buy Now |
DISTI #
MBR1635-E3/45
|
Avnet Americas | Diode Schottky 35V 16A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: MBR1635-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3594 / $0.4565 | Buy Now |
DISTI #
625-MBR1635-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 16 Amp 35 Volt RoHS: Compliant | 1746 |
|
$0.4040 / $0.8600 | Buy Now |
|
Future Electronics | MBR1635 Series 35 V 16 A Through Hole Schottky Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1000Tube |
|
$0.3500 / $0.4250 | Buy Now |
|
Future Electronics | MBR1635 Series 35 V 16 A Through Hole Schottky Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3500 / $0.4250 | Buy Now |
DISTI #
MBR1635-E3/45
|
TTI | Schottky Diodes & Rectifiers 16 Amp 35 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 450 In Stock |
|
$0.3820 / $0.4730 | Buy Now |
DISTI #
MBR1635-E3/45
|
EBV Elektronik | Diode Schottky 35V 16A 2-Pin(2+Tab) TO-220AC Tube (Alt: MBR1635-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBR1635-E3/45
MBR1635-E3/45 CAD Models
MBR1635-E3/45 Part Data Attributes:
|
MBR1635-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR1635-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR1635-E3/45
This table gives cross-reference parts and alternative options found for MBR1635-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1635-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220AC, 2 PIN | Vishay Semiconductors | MBR1635-E3/45 vs MBR1635 |
VS-MBR1635PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MBR1635-E3/45 vs VS-MBR1635PBF |
VS-MBR1635-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | MBR1635-E3/45 vs VS-MBR1635-M3 |
MBR1635-E3/45 | DIODE 16 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR1635-E3/45 vs MBR1635-E3/45 |
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | MBR1635-E3/45 vs MBR1635 |
PBYR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, | YAGEO Corporation | MBR1635-E3/45 vs PBYR1635 |
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, | General Instrument Corp | MBR1635-E3/45 vs MBR1635 |
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR1635-E3/45 vs MBR1635 |
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR1635-E3/45 vs MBR1635 |
MBR1635 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKLAGE-2 | Diodes Incorporated | MBR1635-E3/45 vs MBR1635 |