There are no models available for this part yet.
Overview of MBR16150 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MBR16150 by SPC Multicomp
Part Data Attributes for MBR16150 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
150 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for MBR16150
This table gives cross-reference parts and alternative options found for MBR16150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR16150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS1660 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Fagor Electrónica | MBR16150 vs MBRS1660 |
SB860DCT/R13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | PanJit Semiconductor | MBR16150 vs SB860DCT/R13 |
SBM1660VDC_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3/2 | PanJit Semiconductor | MBR16150 vs SBM1660VDC_T0_10001 |
MBRS166000TRC | Rectifier Diode, | Fagor Electrónica | MBR16150 vs MBRS166000TRC |
MBRS1660C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR16150 vs MBRS1660C0 |
MBRB1660HE3_A/P | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB, | Vishay Intertechnologies | MBR16150 vs MBRB1660HE3_A/P |
MBRS1660HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR16150 vs MBRS1660HC0 |
MBRB16H60HE3/45 | DIODE 16 A, 60 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MBR16150 vs MBRB16H60HE3/45 |
SRS1660HRN | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBR16150 vs SRS1660HRN |
MBR860DC_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 60V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | MBR16150 vs MBR860DC_R2_10001 |
Related Parts for MBR16150
-
HFA08TB60Rectifier Diodes
-
5KP120ATransient Suppressors
-
IRFP460APBFPower Field-Effect Transistors
-
ATTINY13A-SURMicrocontrollers
-
L6591Switching Regulator or Controllers
-
2N7002Small Signal Field-Effect Transistors
-
ST485CDRLine Driver or Receivers
-
ZJYS81R5-2PL25T-G01Data Line Filters
-
TIP122Power Bipolar Transistors