Diodes
MBR1535CT-1-G
Sensitron Semiconductors
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN

Overview of MBR1535CT-1-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for MBR1535CT-1-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR1535CT-1-G by Sensitron Semiconductors

MBR1535CT-1-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
TO-262AA
Package Description
R-PSIP-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
180 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
7.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR1535CT-1-G
    Sensitron Semiconductors
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
    VS

Alternate Parts for MBR1535CT-1-G

This table gives cross-reference parts and alternative options found for MBR1535CT-1-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1535CT-1-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1535CT-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Sensitron Semiconductors MBR1535CT-1-G vs MBR1535CT-1
Part Number Description Manufacturer Compare
MBR1535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR1535CT-1-G vs MBR1535CT
MBR1535CT-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Sensitron Semiconductors MBR1535CT-1-G vs MBR1535CT-1
VS-MBR1535CT-1PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies MBR1535CT-1-G vs VS-MBR1535CT-1PBF
VS-MBR1535CT-1-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies MBR1535CT-1-G vs VS-MBR1535CT-1-M3
MBR1535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB Microchip Technology Inc MBR1535CT-1-G vs MBR1535CT
MBR1535CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors MBR1535CT-1-G vs MBR1535CT-G
MBR1535CT-1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 35V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Vishay Intertechnologies MBR1535CT-1-G vs MBR1535CT-1
MBR1535CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation MBR1535CT-1-G vs MBR1535CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1535CT-1-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1535CT-1-G by Sensitron Semiconductors

  • Please alert me when MBR1535CT-1-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBR1535CT-1-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1535CT-1-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBR1535CT-1-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1535CT-1-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1535CT-1-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: