There are no models available for this part yet.
Overview of MBR140ESFT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBR140ESFT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC5361
|
Newark | Schottky Rect, Aec-Q101, 40V, sod-123Fl, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123Fl, No. Of Pins:2Pins, Forward Voltage Vf Max:560Mv, Forward Surge Rohs Compliant: Yes |Onsemi MBR140ESFT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8920 |
|
$0.1660 / $0.4160 | Buy Now | |
DISTI #
68X4021
|
Newark | 40 V, 1.0 A Schottky Rectifier Low Leakage/ Reel |Onsemi MBR140ESFT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0920 | Buy Now | |
DISTI #
MBR140ESFT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123FL Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4664 In Stock |
|
$0.0624 / $0.4400 | Buy Now | |
DISTI #
MBR140ESFT1G
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Tape and Reel (Alt: MBR140ESFT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 528000 Factory Stock |
|
$0.0619 / $0.0738 | Buy Now | |
DISTI #
863-MBR140ESFT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers REC SOD123 1.0AMP 40 VOLT | 11308 |
|
$0.0620 / $0.4100 | Buy Now | |
Future Electronics | Schottky Diodes & Rectifiers REC SOD123 1.0AMP 40 VOLT RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0628 / $0.0696 | Buy Now | ||
Onlinecomponents.com | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R - Tape and Reel RoHS: Compliant | 0 |
|
$0.0598 / $0.0684 | Buy Now | ||
DISTI #
MBR140ESFT1G
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 12000 | 0 |
|
$0.0600 | Buy Now | |
DISTI #
MBR140ESFT1G
|
Avnet Silica | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R (Alt: MBR140ESFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 57000 |
|
Buy Now | ||
DISTI #
C1S541901269696
|
Chip1Stop | Diode Schottky 40V 1A Automotive 2-Pin SOD-123FL T/R RoHS: Compliant | 9000 |
|
$0.0794 / $0.0796 | Buy Now |
CAD Models for MBR140ESFT1G by onsemi
Part Data Attributes for MBR140ESFT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-123FL 2 LEAD
|
Pin Count
|
2
|
Manufacturer Package Code
|
498-01
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.51 V
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MBR140ESFT1G
This table gives cross-reference parts and alternative options found for MBR140ESFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR140ESFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR140SFT1 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR140ESFT1G vs MBR140SFT1 |
NRVB140ESFT3G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR140ESFT1G vs NRVB140ESFT3G |
NRVB140SFT1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR140ESFT1G vs NRVB140SFT1G |
NRVB140SFT3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR140ESFT1G vs NRVB140SFT3G |
MBR140SFT3G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | onsemi | MBR140ESFT1G vs MBR140SFT3G |
MBR140SFT1G | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | onsemi | MBR140ESFT1G vs MBR140SFT1G |
NRVB140ESFT1G | 1.0 A, 40 V, Schottky Rectifier Low Leakage, SOD-123FL 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | MBR140ESFT1G vs NRVB140ESFT1G |
MBR140SFT3 | 1.0 A, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | onsemi | MBR140ESFT1G vs MBR140SFT3 |
Related Parts for MBR140ESFT1G
-
NRVB140ESFT3GRectifier Diodes
-
1SMB5937BT3GZener Diodes
-
CL10A475KP8NNNCFixed Capacitors
-
SMA6J12ATransient Suppressors
-
SIS488DN-T1-GE3Power Field-Effect Transistors
-
ATMEGA645P-MUMicrocontrollers
-
ERJ2RKF1500XFixed Resistors
-
UC3843NSwitching Regulator or Controllers
-
MMBFJ177LT1GSmall Signal Field-Effect Transistors