Part Details for MBR12060CTR by Transys Electronics Limited
Overview of MBR12060CTR by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MBR12060CTR
MBR12060CTR CAD Models
MBR12060CTR Part Data Attributes
|
MBR12060CTR
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
MBR12060CTR
Transys Electronics Limited
Rectifier Diode, Schottky, 60A, 60V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 60 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Technology | SCHOTTKY |