Part Details for MBR12030CT by Transys Electronics Limited
Overview of MBR12030CT by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR12030CT
MBR12030CT CAD Models
MBR12030CT Part Data Attributes
|
MBR12030CT
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
MBR12030CT
Transys Electronics Limited
Rectifier Diode, Schottky, 60A, 30V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 60 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Technology | SCHOTTKY |