Diodes
MBR10H45HE3/45
Vishay Semiconductors
Description: DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Overview of MBR10H45HE3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for MBR10H45HE3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR10H45HE3/45 by Vishay Semiconductors

MBR10H45HE3/45
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR10H45HE3/45
    Vishay Semiconductors
    DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for MBR10H45HE3/45

This table gives cross-reference parts and alternative options found for MBR10H45HE3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10H45HE3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1045/45 Rectifier Diode, Schottky, 1 Element, 10A, 45V V(RRM), Vishay Semiconductors MBR10H45HE3/45 vs MBR1045/45
MBR10H45/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Semiconductors MBR10H45HE3/45 vs MBR10H45/45
MBR1045HE3/45 DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors MBR10H45HE3/45 vs MBR1045HE3/45
MBR1045D0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR10H45HE3/45 vs MBR1045D0G
MBRF1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Fagor Electrónica MBR10H45HE3/45 vs MBRF1045
MBR1045C0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR10H45HE3/45 vs MBR1045C0
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Micro Commercial Components MBR10H45HE3/45 vs MBR1045
MBR1045G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR10H45HE3/45 vs MBR1045G
SR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Rectron Semiconductor MBR10H45HE3/45 vs SR1045
MBR1045D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR10H45HE3/45 vs MBR1045D0
Part Number Description Manufacturer Compare
MBRF1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Fagor Electrónica MBR10H45HE3/45 vs MBRF1045
MBR1045HE3/45 DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors MBR10H45HE3/45 vs MBR1045HE3/45
MBR1045G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR10H45HE3/45 vs MBR1045G
MBR1045D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR10H45HE3/45 vs MBR1045D0
MBR1045C0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR10H45HE3/45 vs MBR1045C0
SR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Rectron Semiconductor MBR10H45HE3/45 vs SR1045
CBR1045DT Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220 Continental Device India Ltd MBR10H45HE3/45 vs CBR1045DT
MBR1045-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Micro Commercial Components MBR10H45HE3/45 vs MBR1045-BP-HF
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Formosa Microsemi Co Ltd MBR10H45HE3/45 vs MBR1045
MBR1045 Schottky Barrier Rectifier, 10 A, 45 V, 2000-TUBE onsemi MBR10H45HE3/45 vs MBR1045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR10H45HE3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR10H45HE3/45 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBR10H45HE3/45 would you like to use for your alert(s)?
  • Please alert me when MBR10H45HE3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR10H45HE3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR10H45HE3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR10H45HE3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR10H45HE3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR10H45HE3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: