Part Details for MBR10H150CTC0G by Taiwan Semiconductor
Overview of MBR10H150CTC0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR10H150CTC0G
MBR10H150CTC0G CAD Models
MBR10H150CTC0G Part Data Attributes
|
MBR10H150CTC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR10H150CTC0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBR10H150CTC0G
This table gives cross-reference parts and alternative options found for MBR10H150CTC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10H150CTC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10150CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10H150CTC0G vs MBR10150CTD0G |
MBR10150CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Jiangsu Changjiang Electronics Technology Co Ltd | MBR10H150CTC0G vs MBR10150CT |
MBR10150CTH-BP | Rectifier Diode, | Micro Commercial Components | MBR10H150CTC0G vs MBR10150CTH-BP |
MBRL10150CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR10H150CTC0G vs MBRL10150CT-BP |
MBR10H150CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10H150CTC0G vs MBR10H150CTD0 |
MBRL10150CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR10H150CTC0G vs MBRL10150CT-BP-HF |
MBR10150CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10H150CTC0G vs MBR10150CTD0 |
SBR10150CT-G | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MBR10H150CTC0G vs SBR10150CT-G |
MBR10150CTH-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR10H150CTC0G vs MBR10150CTH-BP-HF |
MBR10150CTC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR10H150CTC0G vs MBR10150CTC0 |