-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 10 A, 60 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4497
|
Newark | Diode, Schottky, 10A, 60V, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:800Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MBR1060G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 683 |
|
$0.6070 / $1.2900 | Buy Now |
DISTI #
98H0600
|
Newark | Schottky Rectifier, 10A, 60V, To-220Ac, Repetitive Peak Reverse Voltage:60V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:800Mv, Forward Surge Current:150Arohs Compliant: Yes |Onsemi MBR1060G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 445 |
|
$0.5600 / $1.2400 | Buy Now |
DISTI #
MBR1060GOS-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4328 / $1.7500 | Buy Now |
DISTI #
MBR1060G
|
Avnet Americas | Diode Schottky 60V 10A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR1060G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 3746154 Factory Stock |
|
$0.4375 / $0.7701 | Buy Now |
DISTI #
MBR1060G
|
Avnet Americas | Diode Schottky 60V 10A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR1060G) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 9050 Factory Stock |
|
RFQ | |
DISTI #
MBR1060G
|
Avnet Americas | Diode Schottky 60V 10A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR1060G) RoHS: Compliant Min Qty: 1450 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 154 Factory Stock |
|
$0.4293 / $0.5124 | Buy Now |
DISTI #
863-MBR1060G
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 60V RoHS: Compliant | 1744 |
|
$0.4950 / $1.1500 | Buy Now |
|
Future Electronics | MBR Series 10 A 60 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 2040Tube |
|
$0.4450 / $0.5400 | Buy Now |
|
Future Electronics | MBR Series 10 A 60 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.4450 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC RoHS: Compliant | 0 |
|
$0.4186 / $0.5252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR1060G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1060G
onsemi
Schottky Barrier Rectifier, 10 A, 60 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR1060G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1060G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1060-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | MBR1060G vs MBR1060-H |
10KQ60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN | Nihon Inter Electronics Corporation | MBR1060G vs 10KQ60 |
MBR1060HE3/45 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MBR1060G vs MBR1060HE3/45 |
MBR1060-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR1060G vs MBR1060-BP |
MBR10H60-E3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR1060G vs MBR10H60-E3/45 |
MBRF1060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Fagor Electrónica | MBR1060G vs MBRF1060 |
MBR1060HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR1060G vs MBR1060HC0 |
MBR1060HE3/45 | DIODE 10 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | MBR1060G vs MBR1060HE3/45 |
MBR1060C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR1060G vs MBR1060C0G |
MBR1060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC, | General Instrument Corp | MBR1060G vs MBR1060 |