Part Details for MBR10200CT by New Jersey Semiconductor Products Inc
Results Overview of MBR10200CT by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR10200CT Information
MBR10200CT by New Jersey Semiconductor Products Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MBR10200CT
MBR10200CT CAD Models
MBR10200CT Part Data Attributes
|
MBR10200CT
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MBR10200CT
New Jersey Semiconductor Products Inc
Diode Schottky 200V 10A 3-Pin(3+Tab) TO-220AB
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.99 V | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 200 µA | |
Technology | SCHOTTKY |