MBR10100FCT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220F, 3 PIN

Overview of MBR10100FCT by Jiangsu Changjiang Electronics Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for MBR10100FCT by Jiangsu Changjiang Electronics Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBR10100FCT by Jiangsu Changjiang Electronics Technology Co Ltd

MBR10100FCT
Jiangsu Changjiang Electronics Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description
PLASTIC, TO-220F, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
120 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Power Dissipation-Max
2 W
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
100 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR10100FCT
    Jiangsu Changjiang Electronics Technology Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220F, 3 PIN
    VS

Alternate Parts for MBR10100FCT

This table gives cross-reference parts and alternative options found for MBR10100FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR10100CTHC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR10100CTHC0G
MBR10100CTC00TUC Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Fagor Electrónica MBR10100FCT vs MBR10100CTC00TUC
MBR10L100CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR10L100CTD0
MBR10100CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR10100CTD0
MBR10H100CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR10H100CTD0G
MBR1090CT-M3/4W DIODE 5 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TMBS, 3 PIN, Rectifier Diode Vishay Semiconductors MBR10100FCT vs MBR1090CT-M3/4W
MBRL10100CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR10100FCT vs MBRL10100CT-BP-HF
SR1090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Daco Semiconductor Co Ltd MBR10100FCT vs SR1090CT
MBR1090CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR1090CTD0
MBR1090CTHC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR1090CTHC0G
Part Number Description Manufacturer Compare
MBR10L100CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR10L100CTD0
MBR10H100CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR10H100CTD0G
SR1090D0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs SR1090D0G
MBR1090CT-M3/4W DIODE 5 A, 90 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TMBS, 3 PIN, Rectifier Diode Vishay Semiconductors MBR10100FCT vs MBR1090CT-M3/4W
MBRL10100CT-BP-HF Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Micro Commercial Components MBR10100FCT vs MBRL10100CT-BP-HF
MBR1090CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR1090CTD0
SR1090 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor MBR10100FCT vs SR1090
SR1090CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Daco Semiconductor Co Ltd MBR10100FCT vs SR1090CT
MBR10100CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor MBR10100FCT vs MBR10100CTD0G
MBR1090FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 90V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220F, 3 PIN Jiangsu Changjiang Electronics Technology Co Ltd MBR10100FCT vs MBR1090FCT

Related Parts for MBR10100FCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR10100FCT by Jiangsu Changjiang Electronics Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR10100FCT by Jiangsu Changjiang Electronics Technology Co Ltd

  • Please alert me when MBR10100FCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR10100FCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR10100FCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR10100FCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR10100FCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR10100FCT by Jiangsu Changjiang Electronics Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: