Part Details for MBR10100CT by Taiwan Semiconductor
Overview of MBR10100CT by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR10100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4040
|
Newark | Schottky Rect, 100V, 10A, To220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:950Mv, Forward Rohs Compliant: Yes |Taiwan Semiconductor MBR10100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 510 |
|
$0.3800 / $1.0100 | Buy Now |
DISTI #
1801-MBR10100CT-ND
|
DigiKey | DIODE ARR SCHOT 100V 10A TO220AB Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MBR10100CT
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR10100CT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2722 | Buy Now |
DISTI #
821-MBR10100CTC0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3020 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.3120 | Buy Now |
Part Details for MBR10100CT
MBR10100CT CAD Models
MBR10100CT Part Data Attributes
|
MBR10100CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR10100CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR10100CT
This table gives cross-reference parts and alternative options found for MBR10100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100CT-B | Rectifier Diode, | Micro Commercial Components | MBR10100CT vs MBR10100CT-B |
MBR10H100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | MBR10100CT vs MBR10H100CT |
MBR10100CT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MBR10100CT vs MBR10100CT-BP-HF |
MBR10100CT | RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,100V V(RRM),TO-220ABVAR, | Yangzhou Yangjie Electronics Co Ltd | MBR10100CT vs MBR10100CT |
MBR10100CTH-BP-HF | Rectifier Diode, | Micro Commercial Components | MBR10100CT vs MBR10100CTH-BP-HF |
MBR10100CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MBR10100CT vs MBR10100CT-BP |