-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBR10100-ND
|
DigiKey | DIODE SCHOTTKY 100V 10A TO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2240 In Stock |
|
$0.2959 / $0.8900 | Buy Now |
DISTI #
MBR10100
|
Avnet Americas | Diode Schottky 100V 10A 3-Pin TO-220AC Tube - Rail/Tube (Alt: MBR10100) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.1857 / $0.2025 | Buy Now |
DISTI #
821-MBR10100C0
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 100V, Schottky Rectifier RoHS: Compliant | 1027 |
|
$0.3270 / $0.9300 | Buy Now |
|
Future Electronics | 10A, 100V, Schottky Rectifier RoHS: Non Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.3050 / $0.3650 | Buy Now |
DISTI #
MBR10100
|
TME | Diode: Schottky rectifying, THT, 100V, 10A, TO220AC, tube Min Qty: 3 | 500 |
|
$0.4660 / $0.7150 | Buy Now |
DISTI #
MBR10100
|
Avnet Asia | Diode Schottky 100V 10A 3-Pin TO-220AC Tube (Alt: MBR10100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2758 / $0.3084 | Buy Now |
DISTI #
MBR10100
|
EBV Elektronik | Diode Schottky 100V 10A 3-Pin TO-220AC Tube (Alt: MBR10100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
MBR10100
|
IBS Electronics | Rectifier Diode, Single, 100 V, 10 A, TO-220AC, 2, 850 mV Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.2256 / $0.2374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR10100
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR10100
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR10100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR10100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Fagor Electrónica | MBR10100 vs MBR10100 |
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN | Jiangsu Changjiang Electronics Technology Co Ltd | MBR10100 vs MBR10100 |
MBR10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Formosa Microsemi Co Ltd | MBR10100 vs MBR10100 |
MBR10100D0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MBR10100 vs MBR10100D0G |
MBRF10100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Fagor Electrónica | MBR10100 vs MBRF10100 |
MBR10100 | Rectifier Diode, | Taitron Components Inc | MBR10100 vs MBR10100 |