Datasheets
MBR0540TR by:

Rectifier Diode,

Part Details for MBR0540TR by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of MBR0540TR by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for MBR0540TR

MBR0540TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MBR0540TR Part Data Attributes

MBR0540TR Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
MBR0540TR Sangdest Microelectronics (Nanjing) Co Ltd Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-G2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Date Of Intro 2018-09-29
Application FAST RECOVERY
Breakdown Voltage-Min 40 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.51 V
JESD-30 Code R-PDSO-G2
Non-rep Pk Forward Current-Max 5.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.41 W
Reference Standard MIL-STD-202
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 20 µA
Reverse Test Voltage 40 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for MBR0540TR

This table gives cross-reference parts and alternative options found for MBR0540TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0540TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B0540W Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor MBR0540TR vs B0540W
MBR0540-GT1 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN Sensitron Semiconductors MBR0540TR vs MBR0540-GT1
CMHSH5-4BK Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Central Semiconductor Corp MBR0540TR vs CMHSH5-4BK
MBR0540T3 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL onsemi MBR0540TR vs MBR0540T3
MBR0540-T1 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR0540TR vs MBR0540-T1
CMHSH5-4 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Central Semiconductor Corp MBR0540TR vs CMHSH5-4
MBR0540-G Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN Sensitron Semiconductors MBR0540TR vs MBR0540-G
MBR0540 Rectifier Diode, Taitron Components Inc MBR0540TR vs MBR0540
B0540W Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation MBR0540TR vs B0540W
MBR0540-TP Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MBR0540TR vs MBR0540-TP
Part Number Description Manufacturer Compare
MBR0540T3 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL onsemi MBR0540TR vs MBR0540T3
MBR0540T1G 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL onsemi MBR0540TR vs MBR0540T1G
MBR0540 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR0540TR vs MBR0540
MBR0540-T1 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Sensitron Semiconductors MBR0540TR vs MBR0540-T1
MBR0540G-CC2-R Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, Unisonic Technologies Co Ltd MBR0540TR vs MBR0540G-CC2-R
MBR0540_NL Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN Fairchild Semiconductor Corporation MBR0540TR vs MBR0540_NL
CMHSH5-4PBFREE Rectifier Diode, Central Semiconductor Corp MBR0540TR vs CMHSH5-4PBFREE
CMHSH5-4TR Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Central Semiconductor Corp MBR0540TR vs CMHSH5-4TR
MBR0540-G Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN Sensitron Semiconductors MBR0540TR vs MBR0540-G
CMHSH5-4 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Central Semiconductor Corp MBR0540TR vs CMHSH5-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR0540TR by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR0540TR by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when MBR0540TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBR0540TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR0540TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBR0540TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR0540TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR0540TR by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: