Part Details for MBR0540L by Micro Commercial Components
Overview of MBR0540L by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR0540L
MBR0540L CAD Models
MBR0540L Part Data Attributes
|
MBR0540L
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR0540L
Micro Commercial Components
Rectifier Diode, 40V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 20 µA |