Part Details for MBR0540F2 by Yangzhou Yangjie Electronics Co Ltd
Overview of MBR0540F2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBR0540F2
MBR0540F2 CAD Models
MBR0540F2 Part Data Attributes
|
MBR0540F2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR0540F2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBR0540F2
This table gives cross-reference parts and alternative options found for MBR0540F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0540F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B0540W-7 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | MBR0540F2 vs B0540W-7 |
NRVB0540T3G | 500 mA, 40 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | MBR0540F2 vs NRVB0540T3G |
STPS0540Z | 40 V, 0.5 A Power Schottky Rectifier | STMicroelectronics | MBR0540F2 vs STPS0540Z |
B0540W | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MBR0540F2 vs B0540W |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | MBR0540F2 vs MBR0540 |
MBR0540-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, | Micro Commercial Components | MBR0540F2 vs MBR0540-TP-HF |
CMHSH5-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | MBR0540F2 vs CMHSH5-4TIN/LEAD |
MBR0540 | Rectifier Diode, | Taitron Components Inc | MBR0540F2 vs MBR0540 |
MBR0540L-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | MBR0540F2 vs MBR0540L-CA2-R |
MBR0540D87Z | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, D6, 2 PIN | Fairchild Semiconductor Corporation | MBR0540F2 vs MBR0540D87Z |