-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR0530T1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8768
|
Newark | Rectifier Diode, Single, 30 V, 500 Ma, Sod-123, 2, 430 Mv Rohs Compliant: Yes |Onsemi MBR0530T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 112883 |
|
$0.0610 | Buy Now |
DISTI #
28X7857
|
Newark | Rec Sod123 0.5A 30V Shty/ Reel |Onsemi MBR0530T1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58784 |
|
$0.0570 / $0.0620 | Buy Now |
DISTI #
94W8550
|
Newark | Diode, Schottky, 500Ma, 30V, Sod-123-2, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current I... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 36000 |
|
$0.0610 / $0.0720 | Buy Now |
DISTI #
MBR0530T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36907 In Stock |
|
$0.0425 / $0.2000 | Buy Now |
DISTI #
MBR0530T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 500 mA, 430 mV, 5.5 A, 125 ?C, SOD-123, 2 Pins - Tape and... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel |
210000 |
|
$0.0356 / $0.0400 | Buy Now |
DISTI #
58M8768
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 500 mA, 430 mV, 5.5 A, 125 ?C, SOD-123, 2 Pins - Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack |
112883 Partner Stock |
|
$0.0930 / $0.2270 | Buy Now |
DISTI #
28X7857
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 500 mA, 430 mV, 5.5 A, 125 ?C, SOD-123, 2 Pins - Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack |
58494 Partner Stock |
|
$0.0830 / $0.1880 | Buy Now |
DISTI #
MBR0530T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 500 mA, 430 mV, 5.5 A, 125 ?C, SOD-123, 2 Pins - Tape and... more RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel |
33000 Partner Stock |
|
$0.0353 / $0.0361 | Buy Now |
DISTI #
MBR0530T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 500 mA, 430 mV, 5.5 A, 125 ?C, SOD-123, 2 Pins - Tape and... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 / $0.0531 | Buy Now |
DISTI #
MBR0530T1G
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 500 mA, 430 mV, 5.5 A, 125 ?C, SOD-123, 2 Pins - Tape and... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.0356 / $0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0530T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0530T1G
onsemi
500 mA, 30 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | CASE 425-04, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0530T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0530T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR0520LT1 | onsemi | Check for Price | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL | MBR0530T1G vs MBR0520LT1 |
MBR0530-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-123, 2 PIN | MBR0530T1G vs MBR0530-G |
MBR0520L | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | MBR0530T1G vs MBR0520L |
MBR0530PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, LEAD FREE PACKAGE-2 | MBR0530T1G vs MBR0530PBF |
B0530WS-7-F | Diodes Incorporated | $0.1019 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | MBR0530T1G vs B0530WS-7-F |