Part Details for MBR0530L-TP by Micro Commercial Components
Overview of MBR0530L-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBR0530L-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR0530L-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD123 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40468 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
833-MBR0530L-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30Vr 14Vrms 20V 0.5A If 5.5A 170pF RoHS: Compliant | 11915 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | MBR0530L Series 30 500 mA Surface Mount Schottky Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0496 | Buy Now |
DISTI #
MBR0530L-TP
|
TME | Diode: Schottky switching, SMD, 30V, 500mA, SOD123, reel,tape Min Qty: 10 | 0 |
|
$0.0615 / $0.0950 | RFQ |
Part Details for MBR0530L-TP
MBR0530L-TP CAD Models
MBR0530L-TP Part Data Attributes:
|
MBR0530L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MBR0530L-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 130 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MBR0530L-TP
This table gives cross-reference parts and alternative options found for MBR0530L-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0530L-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0530-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Micro Commercial Components | MBR0530L-TP vs MBR0530-TP-HF |