Part Details for MBM29SL800TD-10TR by FUJITSU Semiconductor Limited
Overview of MBM29SL800TD-10TR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29SL800TD-10TR
MBM29SL800TD-10TR CAD Models
MBM29SL800TD-10TR Part Data Attributes:
|
MBM29SL800TD-10TR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29SL800TD-10TR
FUJITSU Semiconductor Limited
Flash, 512KX16, 100ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29SL800TD-10TR
This table gives cross-reference parts and alternative options found for MBM29SL800TD-10TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29SL800TD-10TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M59DR008F100N6 | Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29SL800TD-10TR vs M59DR008F100N6 |
AM29SL800CB-100EC | 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | AMD | MBM29SL800TD-10TR vs AM29SL800CB-100EC |
AM29SL800CT-100EC | 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29SL800TD-10TR vs AM29SL800CT-100EC |
M59DR008F100N1 | 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29SL800TD-10TR vs M59DR008F100N1 |
AM29SL800DB100FD | 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | MBM29SL800TD-10TR vs AM29SL800DB100FD |
AM29SL800CB-100FC | 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29SL800TD-10TR vs AM29SL800CB-100FC |
MBM29SL800TD-10PFTN | Flash, 512KX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29SL800TD-10TR vs MBM29SL800TD-10PFTN |
MBM29SL800BD-10TN | Flash, 512KX16, 100ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29SL800TD-10TR vs MBM29SL800BD-10TN |
AM29SL800CB-100EI | 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MBM29SL800TD-10TR vs AM29SL800CB-100EI |
MBM29SL800BD-10PFTR | Flash, 512KX16, 100ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29SL800TD-10TR vs MBM29SL800BD-10PFTR |