Part Details for MBM29PL160TD90PFTR by Spansion
Overview of MBM29PL160TD90PFTR by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29PL160TD90PFTR
MBM29PL160TD90PFTR CAD Models
MBM29PL160TD90PFTR Part Data Attributes:
|
MBM29PL160TD90PFTR
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29PL160TD90PFTR
Spansion
1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for MBM29PL160TD90PFTR
This table gives cross-reference parts and alternative options found for MBM29PL160TD90PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29PL160TD90PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W160DB90N1E | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29PL160TD90PFTR vs M29W160DB90N1E |
M28W160ECB90N6S | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, TSOP-48 | STMicroelectronics | MBM29PL160TD90PFTR vs M28W160ECB90N6S |
AM29LV160DB-90FC | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | MBM29PL160TD90PFTR vs AM29LV160DB-90FC |
AM29LV160DT90EE | 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | Spansion | MBM29PL160TD90PFTR vs AM29LV160DT90EE |
AM29LV160MB-90FF | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29PL160TD90PFTR vs AM29LV160MB-90FF |
AM29LV160MT90FI | Flash, 1MX16, 90ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AMD | MBM29PL160TD90PFTR vs AM29LV160MT90FI |
AM29LV160BB90FK | 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | MBM29PL160TD90PFTR vs AM29LV160BB90FK |
MBM29PL160BD90PFTR | 1MX16 FLASH 3V PROM, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29PL160TD90PFTR vs MBM29PL160BD90PFTR |
M28W160CT90N1 | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29PL160TD90PFTR vs M28W160CT90N1 |
AM29LV160MT-90EF | 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | Spansion | MBM29PL160TD90PFTR vs AM29LV160MT-90EF |