Part Details for MBM29PL160BD-90PF by Spansion
Overview of MBM29PL160BD-90PF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29PL160BD-90PF
MBM29PL160BD-90PF CAD Models
MBM29PL160BD-90PF Part Data Attributes:
|
MBM29PL160BD-90PF
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29PL160BD-90PF
Spansion
Flash, 1MX16, 90ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.45 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Sector Size | 16K,8K,224K,256K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13 mm |
Alternate Parts for MBM29PL160BD-90PF
This table gives cross-reference parts and alternative options found for MBM29PL160BD-90PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29PL160BD-90PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160BB-90SE | Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | MBM29PL160BD-90PF vs AM29LV160BB-90SE |
AM29PL160CB-90RSI | Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | MBM29PL160BD-90PF vs AM29PL160CB-90RSI |
MX29L1610BMC-90 | Flash, 1MX16, 90ns, PDSO44, PLASTIC, SOP-44 | Macronix International Co Ltd | MBM29PL160BD-90PF vs MX29L1610BMC-90 |
AM29LV160MT-90SI | Flash, 1MX16, 90ns, PDSO44, SO-44 | AMD | MBM29PL160BD-90PF vs AM29LV160MT-90SI |
MX29LV161BMC-90 | Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | MBM29PL160BD-90PF vs MX29LV161BMC-90 |
M29W160DT90M1T | 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | MBM29PL160BD-90PF vs M29W160DT90M1T |
AM29PL160CB-90SI | Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 | Spansion | MBM29PL160BD-90PF vs AM29PL160CB-90SI |
AM29LV160BB-90SE | 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 | AMD | MBM29PL160BD-90PF vs AM29LV160BB-90SE |
S29AL016D90MFI020 | Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | Spansion | MBM29PL160BD-90PF vs S29AL016D90MFI020 |
AM29PL160CB-90SKI | Flash, 1MX16, 90ns, PDSO44, REVERSE, MO-180A, SO-44 | AMD | MBM29PL160BD-90PF vs AM29PL160CB-90SKI |