Part Details for MBM29LV800TA-70PFTR by Spansion
Overview of MBM29LV800TA-70PFTR by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29LV800TA-70PFTR
MBM29LV800TA-70PFTR CAD Models
MBM29LV800TA-70PFTR Part Data Attributes
|
MBM29LV800TA-70PFTR
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29LV800TA-70PFTR
Spansion
Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, REVERSE, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29LV800TA-70PFTR
This table gives cross-reference parts and alternative options found for MBM29LV800TA-70PFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV800TA-70PFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BT-70FD | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | MBM29LV800TA-70PFTR vs AM29LV800BT-70FD |
M29W800DXT70N6 | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29LV800TA-70PFTR vs M29W800DXT70N6 |
AM29DL800BT70FC | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | MBM29LV800TA-70PFTR vs AM29DL800BT70FC |
M29W800FT70N6ST | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Micron Technology Inc | MBM29LV800TA-70PFTR vs M29W800FT70N6ST |
MBM29LV800TA-70PFTN | Flash, 512KX16, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | MBM29LV800TA-70PFTR vs MBM29LV800TA-70PFTN |
S29AL008D70TFN010 | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 | Spansion | MBM29LV800TA-70PFTR vs S29AL008D70TFN010 |
M29W800DT70N6T | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | Micron Technology Inc | MBM29LV800TA-70PFTR vs M29W800DT70N6T |
MX26LV800TTC-70 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | MBM29LV800TA-70PFTR vs MX26LV800TTC-70 |
MBM29DL800TA-70PFTR-E1 | Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MBM29LV800TA-70PFTR vs MBM29DL800TA-70PFTR-E1 |
M28W800CT70N6 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MBM29LV800TA-70PFTR vs M28W800CT70N6 |